The AD827JR-16-REEL7 is a commercial-grade dual operational amplifier from Analog Devices. It operates over a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage. The device has a maximum average bias current of 8.2mA and a slew rate of 200V/μs. The operational amplifier has a common-mode reject ratio of 95 dB and a unity gain bandwidth of 35 kHz. It is packaged in a plastic SOIC-16 package.
Sign in to ask questions about the Analog Devices AD827JR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827JR-16-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 8.2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 35000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD827JR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.