
Dual operational amplifier featuring a 50MHz gain bandwidth product and 300V/µs slew rate. This general-purpose op amp offers a wide operating voltage range from ±4.5V to ±18V (dual) or 9V to 36V (single) with a low operating supply current of 13.5mA. It boasts a 95dB common mode rejection ratio and 72dB power supply rejection ratio, with an input offset voltage of 2mV and input bias current of 3.3µA. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD827JRZ-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827JRZ-16-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD827JRZ-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
