
Dual operational amplifier featuring a 30MHz gain bandwidth product and 300V/µs slew rate. Offers 2 channels with a 2mV input offset voltage and 15nV/sqrt Hz input voltage noise density. Operates from a ±4.5V to ±18V dual supply or 9V to 36V single supply, with a maximum operating temperature of 125°C. Achieves 95dB common mode rejection ratio and 72dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD827SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827SQ/883B technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD827SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
