
ANALOG DEVICES AD8280-EVALZ HYRBID BATTERY EVAL BOARD
Sign in to ask questions about the Analog Devices AD8280-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8280-EVALZ technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8280-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
