
Lithium-ion battery safety monitor IC for surface mount applications. Features include 100dB CMRR, 30MHz gain bandwidth, and 450V/µs slew rate. Operates from 6V to 30V supply with 15mA nominal current. Protects against over-temperature, over/under-voltage faults, with reset thresholds between 3.6V and 4.6V. Supports up to 6 lithium-ion batteries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8280WASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Gain Bandwidth Product | 30MHz |
| Height | 1.45mm |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 3.6V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Batteries | 6 |
| Operating Supply Current | 15mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8280WASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
