
Analog Devices AD8280WASTZ-RL technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8280WASTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
