Radar Receive Path AFE: 6-Channel LNA/PGA/AAF with ADC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8283WBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Channels | 6 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000KS/s |
| Signal to Noise Ratio (SNR) | 68.5dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8283WBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
