
The AD8284WBSVZ is a 12-bit, single-channel analog-to-digital converter with a gain bandwidth product of 30MHz and an operating frequency of 15 MHz. It features an input capacitance of 1.5pF and a common mode rejection ratio of 100dB. The device operates over a temperature range of -40°C to 105°C and is packaged in a TQFP package. It is not RoHS compliant and does not contain lead-free material.
Sign in to ask questions about the Analog Devices AD8284WBSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8284WBSVZ technical specifications.
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Noise Figure | 7.1dB |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Frequency | 15 MHz |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8284WBSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
