
Radar Receive Path AFE: 4-Channel LNA/PGA/AAF with ADC
Analog Devices AD8285WBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8285WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.