The AD828AR-EBZ is a 30MHz SOIC op-amp evaluation kit from Analog Devices. It features a common mode rejection ratio of 100dB and an input capacitance of 1.5pF. The kit operates from a nominal supply voltage of 18V and has an operating supply current of 14mA. It is packaged in a lead-free box and contains a single SOIC device.
Analog Devices AD828AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD828AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.