
Dual channel video operational amplifier in PDSO8 plastic SOIC-8 package. Features a -3dB bandwidth of 130MHz, 45MHz gain bandwidth product, and a 450V/µs slew rate. Operates with dual supply voltages from ±2.5V to ±18V or single supply from 5V to 36V. Offers 82dB common mode rejection ratio and 80dB power supply rejection ratio. Input bias current is 3.3µA with an input offset voltage of 500µV.
Analog Devices AD828AR-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD828AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
