
Dual video amplifier IC featuring a 130MHz -3dB bandwidth and 450V/µs slew rate. This bipolar technology component offers a gain bandwidth product of 45MHz and supports dual supply voltages from ±2.5V to ±18V, with a maximum single supply of 36V. It boasts a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 90dB, with an output current of 50mA per channel. Packaged in an 8-pin SOIC, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD828ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD828ARZ technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 45MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD828ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
