
Dual channel video operational amplifier featuring a 130MHz -3dB bandwidth and 45MHz gain bandwidth product. This BIPOLAR technology amplifier offers a high slew rate of 450V/µs and 50mA output current per channel. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it provides excellent common mode rejection (82dB) and power supply rejection (80dB). Housed in an 8-pin SOIC plastic package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD828ARZ-REEL technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD828ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
