
Dual operational amplifier featuring a 130MHz -3dB bandwidth and 45MHz gain bandwidth product. This video op amp offers a high slew rate of 450V/µs and 2mV input offset voltage. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it provides 50mA output current per channel. With a 100dB CMRR and 90dB PSRR, this BIPOLAR technology component is supplied in a tape and reel package.
Analog Devices AD828ARZ-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD828ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
