
High-performance CMOS sensor amplifier with current excitation, featuring a 250kHz -3dB bandwidth and 250Hz bandwidth. This single-channel operational amplifier offers a voltage gain of 33.98dB, 120dB common mode rejection ratio, and 120dB power supply rejection ratio. It boasts a low input bias current of 100pA and an input offset voltage of 700µV, with an input resistance of 50MΩ. Designed for surface mounting in an LFCSP EP package, it operates from a dual supply voltage range of 1.3V to 2.75V or a single supply of 2.6V to 5.5V, with a typical operating supply current of 1.8mA.
Sign in to ask questions about the Analog Devices AD8290ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8290ACPZ-R7 technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 250Hz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Height | 600um |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8290ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
