
IC CURR SENSE 1 CIRCUIT 16LFCSP
Sign in to ask questions about the Analog Devices AD8290ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8290ACPZ-RL technical specifications.
| -3db Bandwidth | 250Hz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8290ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
