Instrumentation amplifier with fixed gain of 160, featuring a 500Hz -3dB bandwidth and 50µV input offset voltage. This single-channel amplifier offers 2nA input bias current and 10GΩ input resistance. Operating from 1.8V to 5.5V supply, it consumes 1mA maximum supply current and provides 35mA output current. The device is housed in a SOT-23 surface-mount package.
Analog Devices AD8293G160ARJZ-R2 technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 500Hz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Height | 1.3mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G160ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.