High-precision, single-channel instrumentation amplifier with a fixed gain of 160. Features a 500Hz -3dB bandwidth and 10 GΩ input resistance, ensuring accurate signal amplification. Offers exceptional common-mode rejection of 140dB and a low input bias current of 400pA. Operates from 1.8V to 5.5V supply with a low 1.3mA quiescent current. Packaged in a SOT surface-mount case with gold contact plating.
Analog Devices AD8293G160BRJZ-RL technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G160BRJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.