
Instrumentation amplifier with fixed gain of 80, featuring a 500Hz -3dB bandwidth and 50µV input offset voltage. Offers 2nA input bias current, 10GΩ input resistance, and 94dB common mode rejection ratio. Operates from 1.8V to 5.5V supply with 1mA typical supply current. Surface mount SOT-23 package, 1.3mm height, 2.9mm length, 1.6mm width.
Sign in to ask questions about the Analog Devices AD8293G80ARJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8293G80ARJZ-R2 technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 500Hz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500Hz |
| Height | 1.3mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G80ARJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
