
Instrumentation amplifier featuring zero-drift performance and a fixed gain of 80. Offers a 500Hz -3dB bandwidth and 500Hz gain bandwidth product. Achieves a high 140dB common mode rejection ratio and a low 50µV input offset voltage. Operates from 1.8V to 5.5V supply with 1.3mA quiescent current. Surface mount SOT package with gold contact plating.
Sign in to ask questions about the Analog Devices AD8293G80ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8293G80ARJZ-R7 technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G80ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
