Instrumentation amplifier with a fixed gain of 80, featuring zero-drift performance and a 500Hz -3dB bandwidth. Offers a high 140dB common mode rejection ratio and 94dB power supply rejection ratio. Operates from 1.8V to 5.5V with a low 1.3mA supply current. Boasts 50µV input offset voltage and 400pA input bias current, with 10GΩ input resistance. Packaged in a SOT surface mount case, this single-channel amplifier is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8293G80ARJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8293G80ARJZ-RL technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G80ARJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.