
Instrumentation amplifier with fixed gain of 80, featuring zero-drift performance and a 500Hz -3dB bandwidth. Offers a low input bias current of 400pA and an input offset voltage of 50µV, with high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 94dB. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 2nA. Packaged in a compact SOT-23-8 surface mount case, this single-channel amplifier is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8293G80BRJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8293G80BRJZ-R2 technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500Hz |
| Height | 1.3mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G80BRJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
