Instrumentation amplifier with fixed gain of 80, featuring a 500Hz -3dB bandwidth and 500Hz gain bandwidth product. Offers 140dB common mode rejection ratio and 94dB power supply rejection ratio. Boasts a low input bias current of 400pA and input offset voltage of 50µV, with 10GΩ input resistance. Operates from 1.8V to 5.5V supply, consuming 1.3mA quiescent current, and provides 35mA output current. Packaged in a SOT surface mount case, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8293G80BRJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8293G80BRJZ-RL technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G80BRJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.