
Precision instrumentation amplifier featuring three channels and two amplifiers per device. Offers a 1.2MHz -3dB bandwidth and 1MHz gain bandwidth product. Achieves high performance with a 140dB common mode rejection ratio and 150dB power supply rejection ratio. Operates with dual supply voltages from 2.3V to 18V, drawing 2.3mA supply current. Surface mountable in a VQFN package, this amplifier boasts 100GR input resistance and 500pA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8295ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8295ACPZ-WP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.83mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Waffle |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2mA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8295ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
