
Precision instrumentation amplifier featuring three internal circuits for signal processing. Offers a 1.2MHz -3dB bandwidth and 750kHz bandwidth, with a 1MHz gain bandwidth product. Achieves a high 140dB common mode rejection ratio and a low 120µV input offset voltage. Operates from a 2.3V to 36V supply voltage, with a maximum dual supply voltage of 18V. Surface mountable in a VQFN package, this RoHS compliant component draws 2.3mA operating supply current.
Analog Devices AD8295BCPZ-RL technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 750kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8295BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
