
Precision instrumentation amplifier featuring three channels and two amplifiers, offering a 1.2MHz -3dB bandwidth and 1MHz gain bandwidth product. Achieves a high 140dB common mode rejection ratio and 150dB power supply rejection ratio. Operates with dual supply voltages from 2.3V to 18V, drawing 2.3mA supply current. Boasts low 800pA input bias current and 120µV input offset voltage, with 100 GΩ input resistance. Surface mountable in a 4mm x 4mm x 0.83mm VQFN package.
Analog Devices AD8295BCPZ-WP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.83mm |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Waffle |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2mA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8295BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
