
High-speed, low-noise operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. This single-channel op amp offers a 230V/µs slew rate and 32mA output current, with a 1.5pF input capacitance and 3.3µA input bias current. Operating from dual supplies between 4.5V and 18V, it provides 120dB CMRR and PSRR. Packaged in a 9.27mm x 7.24mm x 3.43mm through-hole configuration, it operates from -55°C to 125°C.
Analog Devices AD829JNZ technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600MHz |
| Height | 3.43mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Current | 5mA |
| Termination | Through Hole |
| Voltage Gain | 96.26dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD829JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
