
High-performance single-channel operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. Delivers a 230V/µs slew rate and 32mA output current per channel. Offers excellent signal integrity with 100dB CMRR and 98dB PSRR. Operates from a 4.5V to 18V dual supply. Packaged in an 8-lead SOIC (PDSO8) for surface mounting.
Analog Devices AD829JR-REEL technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 230V/µs |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD829JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
