
High-speed, low-noise video operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. This single-channel op amp offers a 230V/µs slew rate and 65ns settling time, ideal for demanding video applications. Operates with dual supplies from 4.5V to 18V, drawing 6.5mA quiescent current. Achieves 120dB CMRR and PSRR, with 1.5pF input capacitance and 3.3µA input bias current. Packaged in a tape and reel for high-volume production.
Analog Devices AD829JRZ-REEL technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| RoHS Compliant | Yes |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD829JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
