
12-bit, single-channel, serial input digital-to-analog converter (DAC) with a unipolar voltage output. Features a 71 kS/s conversion rate, 2LSB integral nonlinearity, and a 14µs settling time. Operates from a 3V supply voltage, with a maximum operating temperature of 85°C. Packaged in tape and reel, this component offers a 2V maximum output voltage and a 2V/µs slew rate.
Sign in to ask questions about the Analog Devices AD8300ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8300ARZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 71KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 5.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 71KS/s |
| Settling Time | 14us |
| Slew Rate | 2V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8300ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
