
Analog Devices AD8302ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8302ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
