
160 dB logarithmic amplifier featuring a photo-diode interface. This single-channel, single-amplifier IC operates with a bandwidth of 10MHz and a supply voltage range of 3V to 5.5V. It offers a 35MΩ input resistance, 400nA input bias current, and 20mV input offset voltage. Packaged in a 1mm high, 5mm long, 4.4mm wide TSSOP for surface mounting, it has a maximum power dissipation of 270mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8304ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8304ARUZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Height | 1mm |
| Input Bias Current | 400nA |
| Input Current | 1mA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8304ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
