
160 dB logarithmic amplifier with photo-diode interface, featuring a single channel and two elements. This integrated circuit operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage and 4.5mA quiescent current. It offers a 35MΩ input resistance and 400nA input bias current, with a 20mV input offset voltage. Packaged in a 1mm high TSSOP for surface mounting, it has a maximum power dissipation of 270mW and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8304ARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8304ARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
