
High precision limiting logarithmic amplifier operating from 5 MHz to 400 MHz, offering up to 100 dB of dynamic range. Features a 2.7V to 6.5V supply voltage range with a nominal 5V requirement. This 16-terminal integrated circuit is housed in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. Designed for industrial temperature grades, it operates between -40°C and 85°C.
Analog Devices AD8306ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8306ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.