
<span class="noTransform">5 MHz TO 400 MHz, 100 dB</span> High Precision Limiting - Logarithmic Amplifier Package: 16 ld SOIC; No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 2500/Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8306ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8306ARZ-REEL technical specifications.
| Package/Case | R |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8306ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.