
Special purpose logarithmic amplifier with a DC to 500 MHz -3dB bandwidth and a 900 MHz bandwidth. Features a 92 dB dynamic range and 85.8 dB voltage gain. Operates from a 2.7V to 5.5V supply with a nominal supply current of 8mA. Housed in a through-hole package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8307ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8307ANZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 900MHz |
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dynamic Range | 92dB |
| Height | 3.43mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | Through Hole |
| Voltage Gain | 85.8dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8307ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
