
A single-channel, surface-mount logarithmic amplifier operates from DC to 500 MHz with a 92 dB dynamic range. Featuring a 500 MHz -3dB bandwidth and 400 ns response time, this integrated circuit offers a voltage gain of 85.8 dB. It requires a supply voltage between 2.7V and 5.5V, with a nominal supply current of 8mA. The component is housed in a R package with tin, lead contact plating and is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8307AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8307AR-REEL technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Response Time | 400ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8307AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
