
Special purpose amplifier featuring a DC to 500 MHz bandwidth, with a -3dB bandwidth of 500 MHz. This single-channel, single-amplifier IC offers a 92 dB dynamic range and a 400 ns response time. Operating from a 2.7V to 5.5V supply, it consumes 8 mA nominal supply current. The surface mount component has a 1.1 kΩ input resistance and is packaged in a 5mm x 4mm x 1.5mm case.
Sign in to ask questions about the Analog Devices AD8307ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8307ARZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 900MHz |
| Package/Case | R |
| Dynamic Range | 92dB |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8307ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
