
This logarithmic amplifier IC offers a DC to 500 MHz bandwidth with a 3dB bandwidth of 500 MHz. Featuring a voltage gain of 85.8 dB and a response time of 400 ns, it operates with a nominal supply current of 8 mA. The device supports a supply voltage range of 2.7V to 5.5V and has a maximum power dissipation of 500 mW. Packaged in a surface-mount R case with tin, matte contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8307ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8307ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
