
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8309ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8309ARU technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 16mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Response Time | 67ns |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8309ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
