
Demodulating logarithmic amplifier with a 100dB dynamic range and 500MHz bandwidth. Features a 1.2kΩ input resistance, 67ns response time, and 100dB voltage gain. Operates from a 2.7V to 6.5V supply with a nominal current of 16mA. Packaged in a TSSOP for surface mounting, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD8309ARUZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Dynamic Range | 100dB |
| Height | 1.05mm |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 67ns |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8309ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
