
Demodulating logarithmic amplifier with limiter output, operating from 5 MHz to 500 MHz. Features a 500 MHz -3dB bandwidth and a 67ns response time. This single-channel IC offers a 1.2kΩ input resistance and operates with a supply voltage range of 2.7V to 6.5V. Packaged in a TSSOP for surface mounting, it has a maximum power dissipation of 800mW and a nominal supply current of 16mA.
Analog Devices AD8309ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Response Time | 67ns |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8309ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
