
High-speed, video difference operational amplifier featuring a 240 V/µs slew rate and 100 dB common-mode rejection ratio. This industrial-grade IC operates from -40°C to 85°C with a nominal supply voltage of 5V (and -5V negative supply). The 8-terminal device offers a maximum input offset voltage of 4000 µV and an average bias current of 13 nA, with supply voltage limits up to 18V and down to -18V. Packaged in an 8-pin SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Analog Devices AD830ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 13 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 240 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD830ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.