
Single-channel audio amplifier IC featuring an 85MHz -3dB bandwidth and 85MHz gain bandwidth product. This surface mount SOIC-8 package component offers a 360V/µs slew rate and 50mA output current per channel. It operates with dual supply voltages from 4V to 16.5V, or single supply from 8V to 33V. Key specifications include 90dB common mode rejection ratio and 1.5mV input offset voltage.
Analog Devices AD830JR technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 85MHz |
| Height | 1.5mm |
| Input Bias Current | 10uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Quiescent Current | 14.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD830JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
