
Analog Devices AD830JR-REEL7 technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 85MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 14.5mA |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD830JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
