
The AD830JRZ is an 8-pin commercial-grade operational amplifier from Analog Devices with a nominal supply voltage of 5V and a maximum supply voltage limit of 18V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a high common-mode reject ratio of 100 and a slew rate of 240. It is available in a 3.9x4.9mm SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD830JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 13 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 240 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD830JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.