
Single-channel audio amplifier IC featuring an 85MHz -3dB bandwidth and 85MHz gain bandwidth product. This surface mount device, housed in an SOIC-8 package, offers a 360V/µs slew rate and 50mA output current per channel. It operates with dual supply voltages from 4V to 16.5V or single supply from 8V to 33V, drawing 14.5mA quiescent current. With a 90dB common mode rejection ratio and 27nV/sqrt Hz input voltage noise density, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD830JRZ-RL technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD830JRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
