
High-performance logarithmic amplifier with a 440MHz bandwidth and 95dB dynamic range. Features a 15ns response time and 1.2kΩ input resistance. Operates from a 2.7V to 5.5V supply with 8mA nominal current. Surface mountable in an MSOP package, suitable for a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8310ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8310ARMZ technical specifications.
| -3db Bandwidth | 440MHz |
| Bandwidth | 440MHz |
| Package/Case | MSOP |
| Dynamic Range | 95dB |
| Height | 0.85mm |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 14.3dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8310ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
