Analog Devices AD8312ACBZ-P2 technical specifications.
| Height | 0.38mm |
| Lead Free | Contains Lead |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Operating Supply Current | 4.2mA |
| Power Dissipation | 12mW |
| Response Time | 85ns |
| RoHS Compliant | Yes |
| Thickness | 595um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8312ACBZ-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.