
RF detector IC operating from 50MHz to 3.5GHz. Features a 13kΩ input resistance and 75µA input bias current. This single-channel device offers a positive output polarity and an 85ns response time. It operates with a supply voltage range of 2.7V to 5.5V and a nominal supply current of 4.2mA. Packaged in a 6-pin WLCSP for surface mounting, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8312ACBZ-P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8312ACBZ-P7 technical specifications.
| Frequency | 50MHz |
| Height | 0.38mm |
| Input Bias Current | 75uA |
| Input Current | 4.2mA |
| Input Resistance | 13kR |
| Lead Free | Contains Lead |
| Length | 1.5mm |
| Max Frequency | 3.5GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Output Polarity | Positive |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 85ns |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Thickness | 595um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8312ACBZ-P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
